PMEG6010EP,115 in Reel by Nexperia | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010EP,115

PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Nexperia PMEG6010EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 530mV
Configuration: Single
Diode Capacitance-Max: 120pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
531,000
USA:
531,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.90
USD
Quantity
Unit Price
3,000
$0.0603
6,000
$0.0593
9,000
$0.0587
12,000
$0.0582
15,000+
$0.0569
Product Variant Information section