Manufacturer Part #
B1100LB-13-F
B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA
Product Specification Section
Diodes Incorporated B1100LB-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B1100LB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 500µA |
Forward Voltage: | 0.75V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The B1100LB-13-F is a part of B1100LB Series High Efficiency 100 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating Temperature Ranging between -65 °C to +175 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High Temperature Soldering: 260°C/10 Second at Terminal
- Operating and Storage Temperature Range -65 to +175 °C
- Forward Voltage Drop is 0.75 V at 1 A
- Peak Reverse DC Blocking Voltage is 100 V
Pricing Section
Global Stock:
810,000
USA:
636,000
Germany (Online Only):
174,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0511
6,000
$0.0503
9,000
$0.0498
15,000
$0.0491
30,000+
$0.0478
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount