Manufacturer Part #
MBRS1100T3G
MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi MBRS1100T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS1100T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.75V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The MBRS1100T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.
Features:
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- High Blocking Voltage − 100 Volts
- 175°C Operating Junction Temperature
- Guardring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change requirements
- All Packages are Pb−Free
Applications:
- Low voltage and high frequency rectification
- Free wheeling
- Polarity protecrion diodes
Pricing Section
Global Stock:
1,095,000
USA:
757,500
Germany (Online Only):
337,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0884
5,000
$0.0868
7,500
$0.0859
10,000
$0.0853
12,500+
$0.0833
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0884 / Stock: 587,500 Qty: 2,500+$0.0884 Stock: 587,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0884 / Stock: 1,095,000 Qty: 2,500+$0.0884 Stock: 1,095,000
- Reel Qty: 2,500+ / Unit Price: $0.0884 / Stock: 520,000 Qty: 2,500+$0.0884 Stock: 520,000
- Reel Qty: 10,000+ / Unit Price: $0.0884 / Stock: 0 Qty: 2,500+$0.0884 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0884 / Stock: 0 Qty: 2,500+$0.0884 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount