Manufacturer Part #
B140-13-F
B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SMA
Product Specification Section
Diodes Incorporated B140-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B140-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The B140-13-F is a part of B120/B - B160/B Series High Effieciency 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMA package.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 30A Peak
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Average Rectified Output Current is 1 A
- Typical Thermal Resistance Junction to Terminal 20 °C/W
- Operating and Storage Temperature Range -65 to +150 °C
- RMS Reverse Voltage is 40 V
View the B140 Series of Schottky Rectifier
Pricing Section
Global Stock:
1,530,000
USA:
1,305,000
Germany (Online Only):
225,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0279
10,000
$0.0275
20,000
$0.0271
25,000
$0.0269
75,000+
$0.0261
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount