Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
Qty Web Price 1 $2.78 20 $2.67 40 $2.61 125 $2.53 250 $2.43 | 10,839 Ready to Ship! | 4 Weeks | 2330 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 7V to 28V | -40°C to +85°C | 92% | 220µF | 1% | 500mA | 570kHz | 70mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | |||
Qty Web Price 250 $3.91 | 8,250 Ready to Ship! | 6 Weeks | 2247 | Reel | Encapsulated | Non Isolated | Single | 1.2 / 6V | 4.5V to 28V | -40°C to +85°C | 91% | 500µF | 2.5A | 1MHz | L 4.5mm x W 4mm x H 2mm | Surface Mount | |||||||
Qty Web Price 500 $6.96 1,000 $6.91 | 5,000 Ready to Ship! | 6 Weeks | 2309 | Reel | SOIC-16 | Encapsulated | Isolated | Single | 500mW | 5V | 4.5V to 5.5V | -40°C to +140°C | 60% | 1.5% | 100mA | 50mV | Surface Mount | ||||||
Qty Web Price 1 $6.57 5 $6.51 20 $6.43 40 $6.39 100 $6.30 | 3,941 Ready to Ship! | 4 Weeks | 2321 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3.3V | 4.75V to 34V | -40°C to +85°C | 91% | 0.4W | 7mA | 6800µF | 0.6% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.5mm x H 10.2mm | Through Hole | ||
Qty Web Price 1 $6.57 5 $6.51 20 $6.43 40 $6.39 100 $6.30 | 3,696 Ready to Ship! | 4 Weeks | 2312 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 32V | -40°C to +85°C | 94% | 0.4W | 7mA | 6800µF | 0.4% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | |
Qty Web Price 1 $3.45 15 $3.32 30 $3.25 100 $3.13 200 $3.00 | 3,301 Ready to Ship! | 4 Weeks | 2403 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
Qty Web Price 500 $2.59 1,000 $2.55 1,500 $2.53 2,000 $2.51 2,500 $2.46 | 3,000 Ready to Ship! | 6 Weeks | 2248 | Reel | QFN-16 | Encapsulated | Non Isolated | Single | 4V to 36V | -40°C to +125°C | 87% | 1A | Surface Mount | ||||||||||
Qty Web Price 1 $2.85 20 $2.74 40 $2.68 125 $2.59 250 $2.49 | 2,995 Ready to Ship! | 6 Weeks | 2324 | Tube | SIP-3 | Encapsulated | Isolated | Single | 2W | 3.3V | 7V to 28V | Through Hole | |||||||||||
Qty Web Price 1 $7.72 4 $7.62 15 $7.53 40 $7.46 100 $7.35 | 2,485 Ready to Ship! | 16 Weeks | 2324 | Tube | SIP-4 | Encapsulated | Isolated | Single | 1W | 5V | 3.3V | Through Hole | |||||||||||
Qty Web Price 1 $7.26 4 $7.17 15 $7.08 40 $7.02 100 $6.92 | 2,394 Ready to Ship! | 4 Weeks | 2315 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 12V | 15V to 32V | -40°C to +85°C | 97% | 0.4W | 7mA | 6800µF | 0.6% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.5mm x H 10.2mm | Through Hole | ||
Qty Web Price 500 $7.19 | 2,000 Ready to Ship! | 6 Weeks | 2411 | Reel | |||||||||||||||||||
Qty Web Price 1 $1.62 25 $1.58 75 $1.54 150 $1.51 400 $1.44 | 1,903 Ready to Ship! | 6 Weeks | 2307 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 79% | 25mA | 470µF | 10% | 200mA | 50mV | Through Hole | |||||
Qty Web Price 1 $52.17 3 $51.30 4 $51.08 10 $50.38 15 $49.68 | 1,386 Ready to Ship! | 10 Weeks | 2408 | Tube | Encapsulated | Isolated | Single | 10W | 5V | 9V to 36V | |||||||||||||
Qty Web Price 25 $6.71 50 $6.67 75 $6.64 100 $6.63 125 $6.57 | 1,325 Ready to Ship! | 6 Weeks | 2427 | Tube | SIP-5 | Encapsulated | Isolated | Dual | 2W | 20 / -5V | 13.5V to 16.5V | -40°C to +95°C | 83% | 10% | 50mA to 200mA | 50kHz | Through Hole | ||||||
Qty Web Price 1 $3.62 15 $3.48 30 $3.41 100 $3.29 200 $3.15 | 1,274 Ready to Ship! | 6 Weeks | 2323 | Tube | SIP-7 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Through Hole | |||||||||||
Qty Web Price 1 $13.91 4 $13.71 10 $13.58 25 $13.44 40 $13.25 | 1,141 Ready to Ship! | 6 Weeks | 2330 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 12V | 17V to 27V | -40°C to +85°C | 94% | 0.65W | 5mA | 6800µF | 0.6% | 500mA | 800kHz | 60mV | L 11.5mm x W 8.5mm x H 17.5mm | |||
ROF-78E3.3-0.5SMD-R RECOM ROF Series 2 W Single Output 3.3 V Non Isolated Power Module DC/DC Converter | Qty Web Price 500 $3.19 | 1,000 Ready to Ship! | 7 Weeks | 2401 | Reel | Open Frame | Non Isolated | Single | 2W | 3.3V | 5V to 36V | ||||||||||||
Qty Web Price 1 $18.84 3 $18.61 10 $18.36 20 $18.22 40 $17.95 | 946 Ready to Ship! | 17 Weeks | 2349 | Tube | SIP-8 | Encapsulated | Isolated | Dual | 1W | -15/15V | 18V to 36V | Through Hole | |||||||||||
Qty Web Price 450 $3.24 | 900 Ready to Ship! | 4 Weeks | 2342 | Reel | |||||||||||||||||||
Qty Web Price 1 $0.785 40 $0.755 125 $0.72 250 $0.70 750 $0.645 | 890 Ready to Ship! | 10 Weeks | 2302 | Bag | Surface Mount | ||||||||||||||||||
Qty Web Price 1 $18.94 3 $18.71 10 $18.46 20 $18.31 40 $18.04 | 858 Ready to Ship! | 6 Weeks | 2405 | Tube | SIP-8 | Encapsulated | Isolated | Single | 1W | 5V | 9V to 36V | -40°C to +85°C | 78% | 1W | 25mA | 1200µF | 0.5% | 200mA | 800kHz | 50mV | L 21.8mm x W 9.2mm x H 11.1mm | Through Hole | |
Qty Web Price 1 $9.05 4 $8.93 15 $8.81 30 $8.75 75 $8.62 | 781 Ready to Ship! | 4 Weeks | 2340 | Tube | SIP-3 | Encapsulated | Single | 5V | 8V to 42V | Through Hole | |||||||||||||
Qty Web Price 750 $4.74 | 750 Ready to Ship! | 6 Weeks | 2346 | Reel | |||||||||||||||||||
Qty Web Price 1 $6.55 5 $6.50 20 $6.41 40 $6.37 100 $6.28 | 660 Ready to Ship! | 6 Weeks | 2422 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | Through Hole | ||||||||||||
Qty Web Price 25 $7.03 75 $6.98 250 $6.93 500 $6.90 1,000 $6.84 | 625 Ready to Ship! | 16 Weeks | 2328 | Tube | SIP-7 | Encapsulated | Isolated | Single | 1W | 15V | 21.6V to 26.4V | -40°C to +90°C | 80% | 470µF | 10% | 66mA | 50kHz | 200mV | L 19.5mm x W 9.8mm x H 12.5mm | Through Hole |
Added to Your Shopping Cart