text.skipToContent text.skipToNavigation

Manufacturer Part #

RP10-2405SEW

RP10-EW Series 10 W Single Output 5 V 2"x1" DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
RECOM RP10-2405SEW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 9V to 36V
Features & Applications

The RP10-2405SEW is a part of RP10 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C.

The RP10-EW series wide input range DC/DC converterc are certified to UL 60950-1 and cUL 60950-1. This
makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin.

Features:

  • 4:1 Wide Input Voltage Range
  • 10 Watts Output Power
  • 1.6kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Standard 50.8 x25.4x10.2mm Package
  • Efficiency to 84%
Pricing Section
Global Stock:
1,386
USA:
1,386
On Order:
0
Factory Stock:Factory Stock:
406
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$52.17
USD
Quantity
Web Price
1
$52.17
3
$51.30
4
$51.08
10
$50.38
15+
$49.68
Product Variant Information section