text.skipToContent text.skipToNavigation

Manufacturer Part #

RFM-0505S

RFM Series 1 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC-Converter - SIP4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
RECOM RFM-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 79%
Quiescent Current: 25mA
Load Capacitance: 470µF
Load Regulation (%): 10%
Output Current: 200mA
Ripple & Noise: 50mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,785
USA:
2,785
7,056
Factory Stock:Factory Stock:
737
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.46
USD
Quantity
Unit Price
1
$1.46
25
$1.44
75
$1.42
150
$1.40
400+
$1.37
Product Variant Information section