text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E3.3-0.5

R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code: 2324
Product Specification Section
RECOM R-78E3.3-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 7V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
182
USA:
182
3,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.55
USD
Quantity
Unit Price
1
$2.55
15
$2.50
30
$2.47
100
$2.42
200+
$2.37