RSO-2405SZ/H3 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2405SZ/H3

RSO Series 1 W Single Output 5 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
RECOM RSO-2405SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Power Dissipation: 1W
Quiescent Current: 25mA
Load Capacitance: 1200µF
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RSO-2405SZ/H3 is a High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs.

The RSO series is available with isolation of 2 kV or 3 kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally equire EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5 V and 12 V supplies.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1 kVDC, 2 kVD or 3 kVDC Isolation
  • UL94V-0 Package Material
  • Certified for Medical Applications
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Read More...
Pricing Section
Global Stock:
704
USA:
704
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.07
USD
Quantity
Unit Price
1
$17.07
3
$16.86
10
$16.63
20
$16.50
40+
$16.25
Product Variant Information section