text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-2.5-R

RPX Series 28 V 2.5 A Single Output Non-Isolatedd DC/DC-Converter - QFN-9

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
RECOM RPX-2.5-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 1.2 V/ 6V
Input Voltage: 4.5V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 500µF
Output Current: 2.5A
Switching Frequency-Max: 1MHz
Dimension: L  4.5mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,250
USA:
5,250
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$977.50
USD
Quantity
Web Price
250+
$3.91
Product Variant Information section