RSO-2415D/H2 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2415D/H2

RSO Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
RECOM RSO-2415D/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,738
USA:
1,738
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.87
USD
Quantity
Unit Price
1
$17.87
3
$17.65
10
$17.41
20
$17.27
40+
$17.02
Product Variant Information section