Manufacturer Part #
R15P22005D
DC DC CONVERTER 20V -5V 2W
Product Specification Section
RECOM R15P22005D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R15P22005D - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 2W |
Output Voltage: | 20 V/ -5V |
Input Voltage: | 13.5V to 16.5V |
Operating Temp Range: | -40°C to +95°C |
Efficiency: | 83% |
Load Regulation (%): | 10% |
Output Current: | 50mA to 200mA |
Switching Frequency-Max: | 50kHz |
Package Style: | SIP-5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,325
USA:
1,325
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
25
$6.71
50
$6.67
75
$6.64
100
$6.63
125+
$6.57
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-5
Mounting Method:
Through Hole