VBPW34FAS Vishay VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 145,000 Ready to Ship! | 17 Weeks | 2321 | Reel | | 950nm | 780nm to 1050nm | ±65° | 215mW | | | | | | | | | | | | Surface Mount |
---|
VEMT2500X01 Vishay VEMT2500 Series 20 V 850 nm 100 mW Surface Mount Silicon NPN Phototransistor Min: 6,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 78,000 Ready to Ship! | 6 Weeks | 2351 | Reel | | 850nm | 470nm to 1090nm | ±15° | 0.1W | 20V | 50mA | 30° | | | | | -40°C to +100°C | -40°C to +100°C | 2 | 2a | Surface Mount |
---|
TEMD1020 Vishay 900 nm 4 ns ± 15° Half Sensitivity High Speed Silicon PIN Photodiode SMD-2 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 28,000 Ready to Ship! | 10 Weeks | 2230 | Reel | | 900nm | 840nm to 1050nm | ±15° | 75mW | | | | | | | | | | | | Surface Mount |
---|
TEMD1000 Vishay 940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 10 Weeks | 2448 | Reel | | 940nm | 790nm to 1050nm | ±15° | 75mW | | | | | | | | | | | | Surface Mount |
---|
BPW77NB Vishay 850 nm ± 10° Narrow Angle Photo Sensitivity Silicon NPN Phototransistor - TO-18 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,195 Ready to Ship! | 6 Weeks | 2418 | Box | TO-18 | 850nm | 450nm to 1080nm | ±10° | 250mW | 70V | 50mA | | | | | | | | | | Through Hole |
---|
VEMD2000X01 Vishay VEMD2000X01 Series ±15° 940 nm 750 to 150 nm SMT Domed Silicon PIN Photodiode Min: 6,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 6 Weeks | 2449 | Reel | | 940nm | 750nm to 1050nm | ±15° | 215mW | | | 30° | | | | | -40°C to +100°C | -40°C to +100°C | 2 | 2a | Surface Mount |
---|
VEMD2020X01 Vishay 940 nm 50 mA ±15° High Speed Silicon PIN Photodiode Min: 6,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 20 Weeks | 2329 | Reel | | 940nm | 750nm to 1050nm | ±15° | 215mW | | | | | | | | | | | | Surface Mount |
---|
VEMD2704 Vishay Silicon PIN Photodiode, Top View, SMT, 350nm-1100nm Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,000 Ready to Ship! | 24 Weeks | 2332 | Reel | | 940nm | 350nm to 1100nm | ±67° | | | | 134° | | | | | -40°C to +85°C | -40°C to +85°C | | 3 | Surface Mount |
---|
BPW34 Vishay 950 nm 100 ns ± 65° Wide Angle Half Sensitivity TO-5 Silicon PIN Photodiode This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,702 Ready to Ship! | 9 Weeks | 2232 | Bag | | 900nm | 430nm to 1100nm | ±65° | 215mW | | | | | | | | | | | | Through Hole |
---|
VEMD4010X01 Vishay Photo PIN Diode low profile, 0805 package,(AEC-Q101) operating temp up to 110°C Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,000 Ready to Ship! | 6 Weeks | 2430 | Reel | | 910nm | 550nm to 1040nm | ±55° | | | | 110° | | | | | -40°C to +110°C | -40°C to +110°C | 2 | 3 | Surface Mount |
---|
BPW76A Vishay 850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 6 Weeks | 2448 | Bag | TO-18 | 850nm | 450nm to 1080nm | ±40° | 250mW | 70V | 50mA | | | | | | | | | | Through Hole |
---|
VBP104FAS Vishay VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 17 Weeks | 2321 | Reel | | 950nm | 780nm to 1050nm | ±65° | 215mW | | | | | | | | | | | | Surface Mount |
---|
VBPW34S Vishay VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000 Ready to Ship! | 17 Weeks | 2247 | Reel | | 940nm | 430nm to 1100nm | ±65° | 215mW | | | | | | | | | | | | Surface Mount |
---|
BPW21R Vishay BPW21R Series 565 nm ± 50° Wide Angle Miniature Silicon NPN Phototransistor TO-5 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 680 Ready to Ship! | 6 Weeks | 2345 | Bag | TO-5 | 565nm | 420nm to 675nm | ±50° | 300mW | | | 100° | | | | | -40°C to +125°C | -40°C to +125°C | 2 | | Through Hole |
---|
BPW20RF Vishay 920 nm ±50° Sensitivity 10 V 1 nA Through Hole Silicon Photodiode - TO-5 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | 6 Weeks | 2423 | Box | TO-5 | 920nm | 400nm to 1100nm | ±50° | 300mW | | | 100° | | | | | -40°C to +125°C | -40°C to +125°C | 2 | | Through Hole |
---|
VEMD4010X01 Vishay Photo PIN Diode low profile, 0805 package,(AEC-Q101) operating temp up to 110°C This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100 Ready to Ship! | 6 Weeks | 2015 | Strip | | 910nm | 550nm to 1040nm | ±55° | | | | 110° | | | | | -40°C to +110°C | -40°C to +110°C | 2 | 3 | Surface Mount |
---|
K857PH Vishay K875PH Series 10 V 1 nA 950 nm Surface Mount 4-Quadrant Photo Detector This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 90 Ready to Ship! | 6 Weeks | 2144 | Strip | | 950nm | 710nm to 110nm | ±60° | | | | | | 50mA | | | -40°C to +110°C | -40°C to +110°C | | | Surface Mount |
---|
VEMD8080 Vishay VEMD Series 850 nM ±65° Surface Mount Silicon PIN Photodiode This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 50 Ready to Ship! | 6 Weeks | 1815 | Reel | | 850nm | 350nm to 1100nm | ±65° | 104mW | | | 130° | | 50mA | | | -40°C to +85°C | -40°C to +85°C | | | Surface Mount |
---|
BPW34S Vishay BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 45 Ready to Ship! | 9 Weeks | 2051 | Tube | | 900nm | 430nm to 1100nm | ±65° | | | | | | | | | | | | | |
---|
VEMD4110X01 Vishay Photo Diode, 0805, low profile, AEC-Q101, operating temp up to 110°C This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 25 Ready to Ship! | 6 Weeks | 2015 | Strip | | 910nm | 740nm to 1040nm | ±55° | | | | | | | | | -40°C to +110°C | -40°C to +110°C | | 3 | Surface Mount |
---|
BP104 Vishay 950 nm 100 ns 65° Wide Angle TO-5 High Photo Sensitivity Silicon PIN Photodiode Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | | Bag | | 950nm | | | | | | | | | | | | | | | Through Hole |
---|
BPV10 Vishay 940 nm ±15° Sensitivity 60 V 1 nA Through Hole NPN Phototransistor - T-1 3/4 Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bag | T-1 3/4 | 920nm | 380nm to 1100nm | ±20° | 215mW | | | 40° | | | | | -40°C to +100°C | -40°C to +100°C | 2 | | Through Hole |
---|
BPV22F Vishay 950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 9 Weeks | | Bag | RADIAL | 950nm | 870nm to 1050nm | ±60° | 215mW | | | | | | | | | | | | Through Hole |
---|
BPV22NF Vishay 940 nm 100 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 15 Weeks | 2446 | Bag | | 940nm | 790nm to 1050nm | ±60° | 215mW | | | | | | | | | | | | Through Hole |
---|
BPV23NF Vishay 940 nm 70 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode Min: 4,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 6 Weeks | | Bag | | 940nm | 790nm to 1050nm | ±60° | 215mW | | | | | | | | | | | | Through Hole |
---|