Manufacturer Part #
BPV22NF
940 nm 100 ns ± 60° Wide Angle High Speed Silicon PIN Photodiode
Product Specification Section
Vishay BPV22NF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BPV22NF - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 790nm to 1050nm |
Angle of Half Sensitivity: | ±60° |
Power Dissipation: | 215mW |
Mounting Method: | Through Hole |
Features & Applications
The BPV22NF is a silicon PIN photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens daylight blocking filter.
Features:
- Package type: leaded
- Package form: side view
- Dimensions (in mm): 4.5 x 5 x 6
- Radiant sensitive area (in mm2): 7.5
- High radiant sensitivity
- Daylight blocking filter matched with 870 nm to 950 nm emitters
- Fast response times
- Angle of half sensitivity: ϕ = ± 60°
Applications:
- High speed detector for infrared radiation
- Infrared remote control
View the available list of silicon PIN Photodiode
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.275
8,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box
Mounting Method:
Through Hole