BPW77NB in Box by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW77NB

850 nm ± 10° Narrow Angle Photo Sensitivity Silicon NPN Phototransistor - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay BPW77NB - Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 450nm to 1080nm
Angle of Half Sensitivity: ±10°
Power Dissipation: 250mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,195
USA:
4,195
10,195
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.58
USD
Quantity
Unit Price
1
$1.58
25
$1.56
50
$1.54
150
$1.52
300+
$1.48
Product Variant Information section