BPV10 in Bag by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BPV10

940 nm ±15° Sensitivity 60 V 1 nA Through Hole NPN Phototransistor - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BPV10 - Technical Attributes
Attributes Table
Wavelength: 920nm
Bandwidth: 380nm to 1100nm
Angle of Half Sensitivity: ±20°
Power Dissipation: 215mW
Viewing Angle: 40°
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,240.00
USD
Quantity
Unit Price
4,000+
$0.31
Product Variant Information section