Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
American Bright Yellow 1.6 x 0.8 x 0.8 mm 120° Water Clear 120 mcd 2 V Surface Mount LED | Qty Unit Price 4,000 $0.0418 8,000 $0.041 12,000 $0.0406 16,000 $0.04 | 244,000 Ready to Ship! | N/A | 2451 | Reel | SMD-2 | 1 | Yellow | Clear | 2V | 30mA | 120mcd | 120° | 590nm | -40°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | 3 | Surface Mount | ||
Qty Unit Price 2,000 $0.17 | 16,000 Ready to Ship! | N/A | 2443 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.114 4,000 $0.112 6,000 $0.11 | 10,000 Ready to Ship! | 12 Weeks | 2510 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.131 4,000 $0.128 | 8,000 Ready to Ship! | N/A | 2449 | Reel | |||||||||||||||||
Qty Unit Price 4,000 $0.515 | 4,000 Ready to Ship! | N/A | 2410 | Reel | 1 | Red / Green / Blue | 5V | 160° | 0.1W to 0.5W | -40°C to +70°C | -40°C to +85°C | H 0.9mm x L 2mm x W 2mm | 3 | Surface Mount | |||||||
Qty Unit Price 2,000 $0.355 | 4,000 Ready to Ship! | N/A | 2421 | Reel | |||||||||||||||||
American Bright Red/Green/Blue 120° 625/525/465 nm 900/1600/400 mcd 5 V Clear Surface Mount LED | Qty Unit Price 1,000 $0.43 | 3,000 Ready to Ship! | N/A | 2511 | Reel | 1 | Red / Green / Blue | Clear | 900/1600/400mcd | 120° | 625/525/465nm | 300mW | -40°C to +85°C | H 1.6mm x L 5.4mm x W 5mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.0331 3,000 $0.0321 5,000 $0.0317 10,000 $0.0312 20,000 $0.0303 | 0 | N/A | Bag | ||||||||||||||||||
Qty Unit Price 1,000 $0.0441 3,000 $0.0429 4,000 $0.0426 10,000 $0.0416 15,000 $0.0406 | 0 | N/A | Bag | ||||||||||||||||||
American Bright Super Blue 30° 470 nm 4000 mcd 3.2 V Clear Lens 5 mm Through Hole LED - T1 3/4 | Qty Unit Price 1,000 $0.131 2,000 $0.129 3,000 $0.128 4,000 $0.127 5,000 $0.125 | 0 | N/A | Bag | 1 | Blue | Clear | 3.6V | 30mA | 4000mcd | 30° | 470nm | 110mW | -40°C to +85°C | -40°C to +85°C | L 8.7mm x D 4.98mm | Through Hole | ||||
Qty Unit Price 1,000 $0.23 2,000 $0.225 3,000 $0.22 | 0 | N/A | Bag | ||||||||||||||||||
Qty Unit Price 1,000 $0.295 2,000 $0.29 | 0 | N/A | Bag | 2 | Green / Red | Diffused | 2.2/2.1V | 20mA | 35mcd | 45° | 568/640nm | 80mW | -40°C to +85°C | -40°C to +85°C | H 9.6mm x L 4.3mm x W 11.5mm | Through Hole | |||||
Qty Unit Price 5,000 $0.0286 10,000 $0.0282 15,000 $0.0279 20,000 $0.0277 25,000 $0.0271 | 0 | N/A | Box | 1 | Green | Diffused | 2.2V | 30mA | 35mcd | 40° | 568nm | H 5.4mm x D 3.8mm | Through Hole | ||||||||
Qty Unit Price 1 $0.0342 750 $0.0333 2,000 $0.0325 4,000 $0.0319 12,500 $0.0303 | 0 | N/A | Box | ||||||||||||||||||
Qty Unit Price 1,000 $0.0407 3,000 $0.0396 4,000 $0.0393 10,000 $0.0384 15,000 $0.0375 | 0 | N/A | Bulk | 1 | Green | Diffused | 2.2V | 20mA | 40mcd | 35° | 568nm | 80mW | -40°C to +85°C | -40°C to +85°C | H 5.2mm x D 2.9mm | Through Hole | |||||
Qty Unit Price 20,000 $0.0379 | 0 | Bulk | |||||||||||||||||||
Qty Unit Price 1,000 $0.22 2,000 $0.215 | 0 | N/A | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $0.68 | 0 | N/A | Reel | 1 | Red / Green / Blue | 120° | 625/525/465nm | -40°C to +85°C | H 1.6mm x L 5mm x W 5.4mm | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.215 | 0 | N/A | Reel | ||||||||||||||||||
American Bright Red/Green/Blue 120° 630/525/465 nm 94/140/63 mcd 5 V Diffused Surface Mount LED | Qty Unit Price 3,000 $0.185 | 0 | N/A | Reel | 1 | Red / Green / Blue | Diffused | 94/140/63mcd | 120° | 630/525/465nm | 100mW | -40°C to +85°C | H 1.5mm x L 3mm x W 1mm | Surface Mount | |||||||
American Bright Red/Green/Blue 120° 625/525/465 nm 540/1300/300 mcd 5 V Clear Surface Mount LED | Qty Unit Price 1,000 $0.25 3,000 $0.245 | 0 | N/A | Reel | 1 | Red / Green / Blue | Clear | 12mA | 540/960/240mcd | 120° | 625/525/465nm | -40°C to +85°C | H 1.6mm x L 5mm x W 5.4mm | Surface Mount | |||||||
American Bright Red/Green/Blue 120° 625/525/465 nm 540/960/180 mcd 5 V Clear Surface Mount LED | Qty Unit Price 2,000 $0.215 | 0 | N/A | Reel | 1 | Red / Green / Blue | Clear | 12mA | 540/960/240mcd | 120° | 625/525/465nm | -40°C to +85°C | H 1.9mm x L 3.5mm x W 2.8mm | Surface Mount | |||||||
Qty Unit Price 20,000 $0.0278 25,000 $0.0275 | 0 | Reel | |||||||||||||||||||
Qty Unit Price 20,000 $0.0349 | 0 | Reel | |||||||||||||||||||
Qty Unit Price 20,000 $0.0473 | 0 | Reel |
Added to Your Shopping Cart