text.skipToContent text.skipToNavigation

Manufacturer Part #

BL-HKC36D-AV-TRB

Yellow 1.6 x 0.8 x 0.8 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Bright BL-HKC36D-AV-TRB - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 120mcd
Viewing Angle: 120°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Part Number Aliases: BL-HKC36
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,512.00
USD
Quantity
Unit Price
4,000
$0.0387
8,000
$0.038
12,000
$0.0376
16,000
$0.0374
20,000+
$0.0365
Product Variant Information section