
Manufacturer Part #
BL-BBE3J4V-2
Super Blue 30° 470 nm 4000 mcd 3.2 V Clear Lens 5 mm Through Hole LED - T1 3/4
Product Specification Section
American Bright BL-BBE3J4V-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Bright BL-BBE3J4V-2 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.6V |
Forward (Drive) Current: | 30mA |
Intensity: | 4000mcd |
Viewing Angle: | 30° |
Wavelength: | 470nm |
Rated Power: | 110mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 8.7mm x D 4.98mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole