BL-C34/GI-41K in Bag by American Bright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BL-C34/GI-41K

Red and Green Led, Red and Green diffused lens, 35mcd

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Bright BL-C34/GI-41K - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 45°
Wavelength: 568nm/640nm
Rated Power: 80mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.6mm x L  4.3mm x W  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.29
Product Variant Information section