BB-HRGB32M-TRB-1 in Reel by American Bright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-HRGB32M-TRB-1

Red/Green/Blue 120° 625/525/465 nm 540/960/180 mcd 5 V Clear Surface Mount LED

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Bright BB-HRGB32M-TRB-1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 12mA
Intensity: 540mcd/960mcd/240mcd
Viewing Angle: 120°
Wavelength: 625nm/525nm/465nm
Operating Temp Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
52000
Multiple Of:
2000
Total
$11,180.00
USD
Quantity
Unit Price
2,000+
$0.215
Product Variant Information section