BB-HBGR32L-3-TRB-8 in Reel by American Bright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-HBGR32L-3-TRB-8

Red/Green/Blue 120° 625/525/465 nm 900/1600/400 mcd 5 V Clear Surface Mount LED

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
American Bright BB-HBGR32L-3-TRB-8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Intensity: 900mcd/1600mcd/400mcd
Viewing Angle: 120°
Wavelength: 625nm/525nm/465nm
Rated Power: 300mW
Operating Temp Range: -40°C to +85°C
Dimension: H  1.6mm x L  5.4mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000+
$0.43
Product Variant Information section