Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Dimension (Inch) | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.0377 6,000 $0.037 9,000 $0.0366 12,000 $0.0364 15,000 $0.0355 | 1,065,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0505 8,000 $0.0496 12,000 $0.0487 | 828,000 Ready to Ship! | 20 Weeks | 2435 | Reel | 1 | Green | Diffused | 2.2V | 20mA | 18mcd | 160° | 565nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0397 6,000 $0.039 9,000 $0.0386 12,000 $0.0383 15,000 $0.0374 | 750,000 Ready to Ship! | 18 Weeks | 2434 | Reel | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Unit Price 3,000 $0.0397 6,000 $0.039 9,000 $0.0386 12,000 $0.0383 15,000 $0.0374 | 564,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 1 | Green | Clear | 2.1V | 30mA | 6mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | Surface Mount | ||||||
Qty Unit Price 5,000 $0.0196 10,000 $0.0193 15,000 $0.0191 20,000 $0.019 25,000 $0.0185 | 555,000 Ready to Ship! | N/A | 2233 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.0351 6,000 $0.0345 9,000 $0.0341 12,000 $0.0339 15,000 $0.0331 | 483,000 Ready to Ship! | 20 Weeks | 2436 | Reel | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | |||||
Qty Unit Price 16,000 $0.022 | 480,000 Ready to Ship! | 10 Weeks | 2344 | Reel | 1 | Super Red | Diffused | 2.5V | 25mA | 180mcd | 160° | 633nm | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | |||||||
Qty Unit Price 3,000 $0.0593 6,000 $0.0582 9,000 $0.0576 12,000 $0.0568 | 462,000 Ready to Ship! | N/A | 2429 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0317 6,000 $0.0312 9,000 $0.0308 12,000 $0.0306 15,000 $0.0299 | 456,000 Ready to Ship! | 18 Weeks | 2352 | Reel | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0328 8,000 $0.0322 12,000 $0.0319 16,000 $0.0317 20,000 $0.031 | 444,000 Ready to Ship! | 12 Weeks | 2447 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.0339 6,000 $0.0333 9,000 $0.033 12,000 $0.0327 15,000 $0.032 | 429,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | Surface Mount | ||||||
Qty Unit Price 4,000 $0.0257 8,000 $0.0253 12,000 $0.025 16,000 $0.0248 20,000 $0.0243 | 428,000 Ready to Ship! | 10 Weeks | 2501 | Reel | 1 | Yellow | Diffused | 2.5V | 25mA | 160° | 588nm | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | ||||||||
Qty Unit Price 4,000 $0.0599 8,000 $0.0581 | 392,000 Ready to Ship! | N/A | 2344 | Reel | 1 | Green | Diffused | 2V | 20mA | 11mcd | 140° | 565nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||||
Qty Unit Price 1,500 $0.0556 3,000 $0.0546 4,500 $0.054 6,000 $0.0535 7,500 $0.0522 | 337,500 Ready to Ship! | 12 Weeks | 2422 | Reel | 1 | Red | Clear | 2V | 20mA | 560mcd | 30° | 632nm | -40°C to +85°C | -40°C to +100°C | H 1.9mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||
Qty Unit Price 4,000 $0.0298 8,000 $0.0292 12,000 $0.029 16,000 $0.0287 20,000 $0.0281 | 328,000 Ready to Ship! | 20 Weeks | 2445 | Reel | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | -30°C to +85°C | -40°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0569 6,000 $0.0558 9,000 $0.0552 12,000 $0.0544 | 327,000 Ready to Ship! | 18 Weeks | 2434 | Reel | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | -20°C to +80°C | -30°C to +100°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0738 6,000 $0.0724 9,000 $0.071 | 321,000 Ready to Ship! | 18 Weeks | 2435 | Reel | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.5mm x L 3.2mm x W 2.7mm | Surface Mount | |||||
Qty Unit Price 5,000 $0.0544 10,000 $0.0528 | 315,000 Ready to Ship! | 20 Weeks | 2431 | Reel | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | -20°C to +80°C | -30°C to +100°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Unit Price 4,000 $0.0455 8,000 $0.0447 12,000 $0.0442 16,000 $0.0436 | 308,000 Ready to Ship! | N/A | 2425 | Reel | 1 | Red | Diffused | 2V | 20mA | 11mcd | 140° | 635nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||||
Qty Unit Price 2,000 $0.166 4,000 $0.162 | 272,000 Ready to Ship! | 14 Weeks | 2417 | Reel | 1 | Green | Clear | 3.7V | 20mA | 565mcd | 120° | 518nm | -40°C to +85°C | -40°C to +90°C | H 1.35mm x L 2.2mm x W 1.4mm | Surface Mount | ||||||
Everlight Brilliant Red Water Clear Lens 0805 SMD 140° Viewing 20 mA 2 V Chip LED | Qty Unit Price 4,000 $0.0273 8,000 $0.0269 12,000 $0.0266 16,000 $0.0264 20,000 $0.0258 | 256,000 Ready to Ship! | 12 Weeks | 2439 | Reel | 1 | Red | Clear | 2V | 20mA | 38mcd | 140° | 632nm | -40°C to +85°C | -40°C to +90°C | 0805 (2012 Metric) | Surface Mount | |||||
Qty Unit Price 4,000 $0.0277 8,000 $0.0272 12,000 $0.027 16,000 $0.0268 20,000 $0.0262 | 248,000 Ready to Ship! | 22 Weeks | 2330 | Reel | 1 | Green | Clear | 2V | 30mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.15mm x L 1.6mm x W 0.6mm | Surface Mount | |||||
Qty Unit Price 3,000 $0.0339 6,000 $0.0333 9,000 $0.033 12,000 $0.0327 15,000 $0.032 | 246,000 Ready to Ship! | 18 Weeks | 2429 | Reel | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0263 8,000 $0.0259 12,000 $0.0256 16,000 $0.0254 20,000 $0.0249 | 244,000 Ready to Ship! | 22 Weeks | 2432 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.15mm x L 1.6mm x W 0.6mm | Surface Mount | |||||
Qty Unit Price 5,000 $0.0297 10,000 $0.0292 15,000 $0.0289 20,000 $0.0287 25,000 $0.0281 | 235,000 Ready to Ship! | 20 Weeks | 2440 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | -55°C to +85°C | -55°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount |
Added to Your Shopping Cart