BB-2020BGR-TRB in Reel by American Bright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-2020BGR-TRB

Addressable, Dimmable, 2020 RGB LED, with built in IC, 5V

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
American Bright BB-2020BGR-TRB - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Forward Voltage: 5V
Viewing Angle: 160°
Rated Power: 0.1W to 0.5W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.9mm x L  2mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,060.00
USD
Quantity
Unit Price
4,000+
$0.515
Product Variant Information section