Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | R1, R2 | Collector Current Max | Output Current-Max | CE Voltage-Max | Supply Voltage | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | DC Current Gain-Min | Emitter - Base Voltage | Configuration | Collector - Current Cutoff | Frequency - Transition | Operating Temp Range | Mounting Feature |
Qty Unit Price 3,000 $0.0107 9,000 $0.0104 30,000 $0.0101 60,000 $0.0098 120,000 $0.0095 | 6,711,000 Ready to Ship! | 8 Weeks | 2413 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7/4.7kΩ | 100mA | 50V | 250mW | 50V | 0.15V | 30 | 10V | Single | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0193 6,000 $0.0189 12,000 $0.0186 15,000 $0.0185 45,000 $0.0179 | 2,148,000 Ready to Ship! | 6 Weeks | 2249 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 4.7/47kΩ | 100mA | 100mA | 50V | 30V | 200mW | 50V | 100V | 100 | 5V | Dual | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |
MMUN2232LT1G onsemi MMUN Series 50 V 100 mA 4.7 kOhm NPN Silicon Bias Resistor Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 2,121,000 Ready to Ship! | 10 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | |||||||||||
DCX114EU-7-F Diodes Incorporated DCX114EU Series 50 V 100 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6 | Qty Unit Price 3,000 $0.0204 9,000 $0.0199 15,000 $0.0196 45,000 $0.0192 75,000 $0.0187 | 1,932,000 Ready to Ship! | 8 Weeks | 2310 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 10/10kΩ | 100mA | 50mA | 50V | 200mW | 30 | Dual | 250MHz | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0202 9,000 $0.0197 15,000 $0.0195 45,000 $0.019 75,000 $0.0186 | 1,620,000 Ready to Ship! | 8 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | PNP | 2.2/10kΩ | 500mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 10,000 $0.0162 20,000 $0.016 30,000 $0.0158 50,000 $0.0157 100,000 $0.0153 | 1,150,000 Ready to Ship! | 10 Weeks | 2403 | Reel | NPN | 100mA | 50V | 246mW | 80 | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 1,131,000 Ready to Ship! | 11 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 1,122,000 Ready to Ship! | 11 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 1,020,000 Ready to Ship! | 11 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0178 9,000 $0.0174 15,000 $0.0172 45,000 $0.0168 75,000 $0.0164 | 891,000 Ready to Ship! | 6 Weeks | 2327 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 4.7/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0177 9,000 $0.0173 15,000 $0.0171 45,000 $0.0167 75,000 $0.0163 | 861,000 Ready to Ship! | 6 Weeks | 2419 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 10/10kΩ | 100mA | 100mA | 50V | 40V | 200mW | 50V | 150mV | 30 | 10V | Dual | 100nA | 180/230MHz | -65°C to +150°C | Surface Mount | |
Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 852,000 Ready to Ship! | 11 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0145 90,000 $0.0142 | 747,000 Ready to Ship! | 10 Weeks | 2402 | Reel | SC-75 | NPN | 10/47kΩ | 100mA | 50V | 297mW | 50V | 0.25V | 80 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
MUN5214DW1T1G onsemi MUN Series 50 V 100 mA 10 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363 | Qty Unit Price 3,000 $0.0214 9,000 $0.0209 15,000 $0.0207 45,000 $0.0202 75,000 $0.0197 | 720,000 Ready to Ship! | 10 Weeks | 2432 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 10kΩ | 100mA | 50|V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0199 9,000 $0.0194 15,000 $0.0192 45,000 $0.0187 75,000 $0.0183 | 666,000 Ready to Ship! | 8 Weeks | 2244 | Reel | SOT-23 (SC-59,TO-236) | NPN | 2.2/10kΩ | 500mA | 50V | 12V | 250mW | 50V | 0.3V | 70 | 5V | Single | 100nA | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0314 9,000 $0.0306 12,000 $0.0304 30,000 $0.0297 45,000 $0.0291 | 657,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 2.2/47kΩ | 0.1A | 50V | 250mW | 50V | 0.25V | 80 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0419 6,000 $0.0413 12,000 $0.0406 15,000 $0.0404 45,000 $0.039 | 654,000 Ready to Ship! | 4 Weeks | 2402 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 500mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0217 9,000 $0.0211 15,000 $0.0209 45,000 $0.0204 75,000 $0.0199 | 615,000 Ready to Ship! | 8 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | NPN | 2.2/2.2kΩ | 0.5A | 50V | 0.25W | 50V | 0.3V | 40 | Single | 100nA | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0244 9,000 $0.0238 15,000 $0.0235 30,000 $0.0231 60,000 $0.0225 | 603,000 Ready to Ship! | 15 Weeks | 2233 | Reel | EMT-3 | NPN | 2.2/2.2kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.011 9,000 $0.0107 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 573,000 Ready to Ship! | 11 Weeks | 2420 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0285 9,000 $0.0278 15,000 $0.0274 30,000 $0.027 60,000 $0.0263 | 573,000 Ready to Ship! | 10 Weeks | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 22/22kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 60 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0096 9,000 $0.0093 15,000 $0.0092 30,000 $0.009 60,000 $0.0087 | 552,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | PNP | 47/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 549,000 Ready to Ship! | 8 Weeks | 2420 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7/4.7kΩ | 100mA | 50V | 250mW | 50V | 0.15V | 30 | 10V | Single | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0235 9,000 $0.0229 15,000 $0.0227 30,000 $0.0223 60,000 $0.0218 | 537,000 Ready to Ship! | 10 Weeks | 2436 | Reel | SOT-363 (SC-70-6, SC-88) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 2V | 385mW | 50V | 0.25V | 35 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0154 9,000 $0.015 15,000 $0.0149 60,000 $0.0144 90,000 $0.0141 | 513,000 Ready to Ship! | 11 Weeks | 2425 | Reel | SOT-323 (SC-70) | NPN | 100mA | 50V | 202mW | Surface Mount |
Added to Your Shopping Cart