| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | R1, R2 | Collector Current Max | Output Current-Max | CE Voltage-Max | Supply Voltage | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | DC Current Gain-Min | Emitter - Base Voltage | Configuration | Collector - Current Cutoff | Frequency - Transition | Operating Temp Range | Mounting Feature |
Micro Commercial Components DTA113ZCA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.0103 9,000 $0.0099 30,000 $0.0095 60,000 $0.0094 120,000 $0.009 | 15,576,000 Ready to Ship! | 8 Weeks | 2441 | Reel | SOT-23 (SC-59,TO-236) | PNP | 1/10kΩ | 100mA | 50V | 0.2W | 33 | Single | 250MHz | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0163 9,000 $0.0159 15,000 $0.0157 60,000 $0.0152 90,000 $0.0149 | 1,215,000 Ready to Ship! | 14 Weeks | 2436 | Reel | SOT-323 (SC-70) | PNP | 4.7/9.87kΩ | 100mA | 50V | 0.2W | 0.3V | 30 | Single | 250MHz | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0245 9,000 $0.0239 15,000 $0.0236 30,000 $0.0232 60,000 $0.0227 | 822,000 Ready to Ship! | 13 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Diodes Incorporated DDTC143TU Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 | Qty Unit Price 3,000 $0.0208 9,000 $0.0203 15,000 $0.0201 45,000 $0.0196 75,000 $0.0191 | 444,000 Ready to Ship! | 16 Weeks | 2503 | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0156 9,000 $0.0152 15,000 $0.0151 60,000 $0.0146 90,000 $0.0143 | 303,000 Ready to Ship! | 31 Weeks | 2421 | Reel | SC-75 | NPN | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.017 9,000 $0.0166 15,000 $0.0165 60,000 $0.016 90,000 $0.0156 | 210,000 Ready to Ship! | 41 Weeks | 2336 | Reel | SOT-23 (SC-59,TO-236) | PNP | 47/47kΩ | 0.1A | 50V | 246mW | 50V | 0.25V | 80 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0102 12,000 $0.0098 30,000 $0.0095 75,000 $0.0093 120,000 $0.009 | 201,000 Ready to Ship! | 41 Weeks | 2529 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0102 12,000 $0.0098 30,000 $0.0095 75,000 $0.0093 120,000 $0.009 | 201,000 Ready to Ship! | 41 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0445 6,000 $0.0438 12,000 $0.0431 15,000 $0.0429 45,000 $0.0415 | 177,000 Ready to Ship! | 10 Weeks | 2429 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 4.7/47kΩ | 100mA | 100mA | 50V | 30V | 200mW | 50V | 100V | 100 | 5V | Dual | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.011 9,000 $0.0108 30,000 $0.0105 60,000 $0.0103 120,000 $0.01 | 156,000 Ready to Ship! | 16 Weeks | 2444 | Reel | SOT-523 | NPN/PNP | 10kΩ | 100nA | 100mA | 50V | 150mW | 68 | Dual | 250MHz | 150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0188 9,000 $0.0183 15,000 $0.0181 45,000 $0.0177 75,000 $0.0173 | 144,000 Ready to Ship! | 42 Weeks | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 2V | 385mW | 50V | 0.25V | 35 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 10,000 $0.0168 20,000 $0.0166 30,000 $0.0164 50,000 $0.0163 100,000 $0.0159 | 140,000 Ready to Ship! | 16 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/10kΩ | 0.1A | 50V | 230mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0314 20,000 $0.0309 30,000 $0.0306 40,000 $0.0304 50,000 $0.0298 | 140,000 Ready to Ship! | 8 Weeks | 2406 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 47/47kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 80 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0156 9,000 $0.0153 15,000 $0.0151 60,000 $0.0147 90,000 $0.0144 | 111,000 Ready to Ship! | 31 Weeks | 2511 | Reel | SOT-323 (SC-70) | NPN | 100mA | 50V | 202mW | Surface Mount | ||||||||||||
Diodes Incorporated DCX143TU Series 50V 100 mA Small Signal Complementary Pre-Biased Dual Transistor | Qty Unit Price 3,000 $0.0252 9,000 $0.0246 15,000 $0.0243 30,000 $0.0239 60,000 $0.0233 | 108,000 Ready to Ship! | 12 Weeks | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 4.7/47kΩ | 100mA | 5|V | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.0106 9,000 $0.0102 30,000 $0.0098 60,000 $0.0096 120,000 $0.0093 | 102,000 Ready to Ship! | 14 Weeks | 2528 | Reel | SOT-323 (SC-70) | NPN | 2.2/10kΩ | 100mA | 50V | 0.2W | 33 | Single | 250MHz | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0097 12,000 $0.0094 30,000 $0.0091 75,000 $0.0089 120,000 $0.0086 | 90,000 Ready to Ship! | 41 Weeks | 2428 | Reel | SOT-23 (SC-59,TO-236) | PNP | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
| Qty Unit Price 4,000 $0.0493 8,000 $0.0485 12,000 $0.048 16,000 $0.0477 20,000 $0.0466 | 84,000 Ready to Ship! | 31 Weeks | 2522 | Reel | SOT-563 | NPN | 100mA | 50V | 500mW | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0193 9,000 $0.0188 15,000 $0.0186 45,000 $0.0182 75,000 $0.0178 | 81,000 Ready to Ship! | 41 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Infineon Trans Digital BJT PNP 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R | Qty Unit Price 10,000 $0.0558 20,000 $0.0549 30,000 $0.0539 | 80,000 Ready to Ship! | 26 Weeks | 2336 | Reel | SOT-23 (SC-59,TO-236) | PNP | 2.2/10kΩ | 0.5A | 50V | 0.33W | 50V | 0.3V | 70 | Single | 100nA | 150MHz | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0192 9,000 $0.0187 15,000 $0.0185 45,000 $0.0181 75,000 $0.0177 | 60,000 Ready to Ship! | 16 Weeks | 2515 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.0188 9,000 $0.0183 15,000 $0.0181 45,000 $0.0177 75,000 $0.0173 | 54,000 Ready to Ship! | 42 Weeks | 2529 | Reel | SOT-363 (SC-70-6, SC-88) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 2V | 385mW | 50V | 0.25V | 35 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0238 9,000 $0.0232 15,000 $0.023 30,000 $0.0226 60,000 $0.022 | 54,000 Ready to Ship! | N/A | 2520 | Reel | SOT-23 (SC-59,TO-236) | PNP | 47/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0445 6,000 $0.0438 12,000 $0.0431 15,000 $0.0429 45,000 $0.0415 | 51,000 Ready to Ship! | N/A | 2520 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 10/10kΩ | 100mA | 100mA | 50V | 40V | 200mW | 50V | 150mV | 30 | 10V | Dual | 100nA | 180/230MHz | -65°C to +150°C | Surface Mount | |
| Qty Unit Price 10,000 $0.0232 20,000 $0.0229 30,000 $0.0227 40,000 $0.0225 50,000 $0.022 | 50,000 Ready to Ship! | N/A | 2523 | Reel | SOT-23 (SC-59,TO-236) | NPN | 12kΩ | 100mA | 50|V | Surface Mount |
Added to Your Shopping Cart