text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3,115

PUMD3 Series 40 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia PUMD3,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 40V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 30
Emitter - Base Voltage: 10V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 180MHz/230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The PUMD3,115 is a part of PUMD3 series  50 V 100 mA SMT NPN/PNP Resistor-Equipped digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363 Package.

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

View the complete PUMD3 series of digital transistors

Pricing Section
Global Stock:
696,000
Germany (Online Only):
696,000
2,313,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
9,000
$0.0173
15,000
$0.0171
45,000
$0.0167
75,000+
$0.0163
Product Variant Information section