DTC123EETL in Reel by ROHM | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123EETL

DTC123EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
ROHM DTC123EETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/2.2kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
237,000
USA:
237,000
264,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.024
Product Variant Information section