text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2211LT1G

MMUN2211L Series 1.8 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-23

Product Specification Section
onsemi MMUN2211LT1G - Technical Attributes
Attributes Table
Polarity: NPN-Pre-Biased
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 1.8V
Power Dissipation-Tot: 400mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 35
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMUN2211LT1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment
Pricing Section
Global Stock:
852,000
USA:
852,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0107
30,000
$0.0103
60,000
$0.0101
120,000+
$0.0097