text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR512E6327HTSA1

BCR512 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Infineon BCR512E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
654,000
USA:
18,000
Germany (Online Only):
636,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387
Product Variant Information section