Manufacturer Part #
PDTA144ET,215
PDTA144ET Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23
Product Specification Section
Nexperia PDTA144ET,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTA144ET,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 47kΩ/47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
552,000
Germany (Online Only):
552,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0096
9,000
$0.0093
15,000
$0.0092
30,000
$0.009
60,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount