Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0269 12,000 $0.0262 16,000 $0.0261 40,000 $0.0255 60,000 $0.025 | 932,000 Ready to Ship! | 15 Weeks | 2424 | Reel | Power-Line | 1 | 1kΩ | 1.5A | 150mΩ | 0805 (2012 Metric) | -55°C to +125°C | L 2mm x W 1.25mm x H 1.05mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.079 6,000 $0.0776 9,000 $0.0768 12,000 $0.0763 15,000 $0.0745 | 705,000 Ready to Ship! | 12 Weeks | 2402 | Reel | 120Ω | 3500mA | 0.02Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0235 12,000 $0.0229 16,000 $0.0228 40,000 $0.0223 60,000 $0.0218 | 592,000 Ready to Ship! | 15 Weeks | 2407 | Reel | 330Ω | 1500mA | 0.07Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.0052 45,000 $0.005 60,000 $0.0049 150,000 $0.0048 225,000 $0.0047 | 480,000 Ready to Ship! | 8 Weeks | 2443 | Reel | 600Ω | 250mA | 850mΩ | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0226 12,000 $0.022 16,000 $0.0219 40,000 $0.0214 60,000 $0.021 | 480,000 Ready to Ship! | 15 Weeks | 2322 | Reel | 330Ω | 2.5A | 0.05Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0118 20,000 $0.0116 40,000 $0.0114 150,000 $0.0111 | 400,000 Ready to Ship! | 12 Weeks | 2401 | Reel | General Use | ±25% | 0.52Ω | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0586 6,000 $0.0576 9,000 $0.0571 15,000 $0.0564 30,000 $0.0549 | 378,000 Ready to Ship! | 24 Weeks | 2411 | Reel | Through Hole | |||||||||||||
Qty Unit Price 4,000 $0.0173 12,000 $0.0169 20,000 $0.0167 40,000 $0.0164 80,000 $0.016 | 344,000 Ready to Ship! | 12 Weeks | 2441 | Reel | 120Ω | 2A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0049 16,000 $0.0047 60,000 $0.0045 100,000 $0.0044 200,000 $0.0042 | 284,000 Ready to Ship! | 20 Weeks | 2423 | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.0148 20,000 $0.0146 30,000 $0.0145 50,000 $0.0143 100,000 $0.014 | 270,000 Ready to Ship! | 12 Weeks | 2339 | Reel | 120Ω | 1300mA | 0.09Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
NIC Components High Frequency/High Current Ferrite Chip Beads - Tape and Reel ( | Qty Unit Price 4,000 $0.0254 12,000 $0.0247 16,000 $0.0246 40,000 $0.0241 60,000 $0.0236 | 256,000 Ready to Ship! | 20 Weeks | 2339 | Reel | SMD-2 | Power-Line | 600Ω | 0.7A | 0.24Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0607 6,000 $0.0597 9,000 $0.0591 12,000 $0.0586 15,000 $0.0573 | 252,000 Ready to Ship! | 24 Weeks | 2338 | Reel | Surface Mount | |||||||||||||
Qty Unit Price 4,000 $0.0171 12,000 $0.0167 20,000 $0.0165 40,000 $0.0162 80,000 $0.0158 | 228,000 Ready to Ship! | 15 Weeks | 2338 | Reel | SMD-2 | Signal-Line | 2kΩ | ±25% | 200mA | 0.9Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | Surface Mount | ||||
Qty Unit Price 4,000 $0.0173 12,000 $0.0169 20,000 $0.0167 40,000 $0.0164 80,000 $0.016 | 224,000 Ready to Ship! | 12 Weeks | 2423 | Reel | 180Ω | 1500mA | 0.09Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.036 20,000 $0.0354 30,000 $0.0351 40,000 $0.0349 50,000 $0.0342 | 220,000 Ready to Ship! | 12 Weeks | 2431 | Reel | 120Ω | 1500mA | 0.095Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0113 12,000 $0.011 20,000 $0.0109 80,000 $0.0106 120,000 $0.0104 | 212,000 Ready to Ship! | 20 Weeks | 2415 | Reel | 1kΩ | 400mA | 0.45Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0152 20,000 $0.0149 30,000 $0.0148 50,000 $0.0146 100,000 $0.0143 | 200,000 Ready to Ship! | 12 Weeks | 2506 | Reel | Signal-Line | 1 | 68Ω | 400mA | 380mΩ | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | H 0.55mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0764 6,000 $0.0751 9,000 $0.0743 12,000 $0.0738 15,000 $0.0721 | 198,000 Ready to Ship! | 12 Weeks | 2350 | Reel | 600Ω | 1500mA | 0.08Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0168 12,000 $0.0164 20,000 $0.0162 60,000 $0.0158 100,000 $0.0155 | 192,000 Ready to Ship! | 15 Weeks | 2449 | Reel | Power-Line | 1kΩ | 800mA | 300mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0165 12,000 $0.0161 20,000 $0.0159 60,000 $0.0156 100,000 $0.0152 | 188,000 Ready to Ship! | 12 Weeks | 2434 | Reel | 120Ω | 500mA | 0.18Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
TAIYO YUDEN FBMH Series 0603 1 kOhm ±25% 500 mA 0.35 Ohm Power Line Chip Bead Inductor | Qty Unit Price 4,000 $0.0405 8,000 $0.0398 12,000 $0.0394 20,000 $0.0389 40,000 $0.0379 | 176,000 Ready to Ship! | 24 Weeks | 2425 | Reel | Power-Line | 1kΩ | 600mA | 350mΩ | 0603 (1608 Metric) | -40°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 4,000 $0.0165 12,000 $0.0161 20,000 $0.0159 60,000 $0.0156 100,000 $0.0152 | 172,000 Ready to Ship! | 12 Weeks | 2123 | Reel | 220Ω | 500mA | 0.25Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
TDK MPZ Series 0603 150 Ohm 1.8 A 50 mOhm DCR SMT Power Line Chip Bead Ferrite Bead | Qty Unit Price 4,000 $0.0168 12,000 $0.0164 20,000 $0.0162 60,000 $0.0158 100,000 $0.0155 | 164,000 Ready to Ship! | 15 Weeks | 2432 | Reel | Power-Line | 150Ω | 1.8A | 50mΩ | 0603 (1608 Metric) | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.0118 20,000 $0.0116 40,000 $0.0114 150,000 $0.0111 | 160,000 Ready to Ship! | 12 Weeks | 2435 | Reel | 120Ω | 550mA | 0.19Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0173 12,000 $0.0169 20,000 $0.0167 40,000 $0.0164 80,000 $0.016 | 160,000 Ready to Ship! | 10 Weeks | 2448 | Reel | 120Ω | 2A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart