MPZ1608S102ATA00 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S102ATA00

MPZ Series 0603 1000 Ohm 0.8 A 300 mOhm SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TDK MPZ1608S102ATA00 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 1kΩ
Rated Current: 800mA
DC Resistance-Max: 300mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
268,000
USA:
268,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.80
USD
Quantity
Unit Price
4,000
$0.0187
8,000
$0.0184
12,000
$0.0182
16,000
$0.0181
20,000+
$0.0177
Product Variant Information section