MMZ1005D680CT000 in Reel by TDK | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005D680CT000

MMZ Series 0402 68 Ohm ±25% 400 mA 380 mOhm DCR Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TDK MMZ1005D680CT000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 68Ω
Rated Current: 400mA
DC Resistance-Max: 380mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
950,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$152.00
USD
Quantity
Unit Price
10,000
$0.0152
20,000
$0.0149
30,000
$0.0148
50,000
$0.0146
100,000+
$0.0143
Product Variant Information section