BLM03AX601SN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AX601SN1D

BLM Series 0201 600 Ohm 250 mA 850 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Murata BLM03AX601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 250mA
DC Resistance-Max: 850mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480,000
USA:
480,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$78.00
USD
Quantity
Unit Price
15,000
$0.0052
45,000
$0.005
60,000
$0.0049
150,000
$0.0048
225,000+
$0.0047
Product Variant Information section