NCB-H0603R101TR300F in Reel by NIC Components | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R101TR300F

NCB Series 0603 100 Ohms 25% 3000mAmps SMD Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
NIC Components NCB-H0603R101TR300F - Technical Attributes
Attributes Table
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 3000mA
DC Resistance-Max: 0.04Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
676,000
USA:
676,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
4,000
$0.0053
12,000
$0.0051
20,000
$0.005
60,000
$0.0048
100,000+
$0.0047