BLM31PG121SN1L in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG121SN1L

BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Murata BLM31PG121SN1L - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 3500mA
DC Resistance-Max: 0.02Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
705,000
USA:
705,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$237.00
USD
Quantity
Unit Price
3,000
$0.079
6,000
$0.0776
9,000
$0.0768
12,000
$0.0763
15,000+
$0.0745