text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608Y151BTA00

MPZ Series 0603 150 Ohm 1.8 A 50 mOhm DCR SMT Power Line Chip Bead Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK MPZ1608Y151BTA00 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 150Ω
Rated Current: 1.8A
DC Resistance-Max: 50mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.20
USD
Quantity
Unit Price
4,000
$0.0183
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017
Product Variant Information section