
Manufacturer Part #
NCB-GH0603D601TR070F
High Frequency/High Current Ferrite Chip Beads - Tape and Reel (
Product Specification Section
NIC Components NCB-GH0603D601TR070F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-GH0603D601TR070F - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
Impedance: | 600Ω |
Rated Current: | 0.7A |
DC Resistance-Max: | 0.24Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
256,000
USA:
256,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0254
12,000
$0.0247
16,000
$0.0246
40,000
$0.0241
60,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount