SXH-001T-P0.6 JST XH Series 2.5 mm Pitch 28-22 AWG Wire to Board Crimp Shrouded Contact Connector Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 256,000 Ready to Ship! | 16 Weeks | 2431 | Reel | Contact | Crimp Terminal | | | | AWG 28-22 | | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 90,000 Ready to Ship! | 16 Weeks | 2247 | Reel | Contact | Crimp Terminal | | | | AWG 26-22 | Natural | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 250V | Wall Mount |
---|
SPH-002T-P0.5L JST PH Series 24-28 AWG Wire Gauge Tin Crimp Socket Connector Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 80,000 Ready to Ship! | 16 Weeks | 2301 | Reel | Contact | Crimp Terminal | | | | AWG 28-24 | | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 100V | Wire Mount |
---|
VHR-2N JST VH Series 2 Position 3.96 mm pitch Single Row Housing This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 79,787 Ready to Ship! | 16 Weeks | 2409 | Bag | | | | | | | | | | | | | | Wire Mount |
---|
SPH-002T-P0.5S JST PH Series 30-24 AWG Secure Locking Device Contact Connector Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 56,000 Ready to Ship! | 16 Weeks | 2323 | Reel | Contact | Crimp Terminal | | | | | | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 100V | Wire Mount |
---|
Min: 23,000 Mult. of: 23,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 23,000 Ready to Ship! | 16 Weeks | 2318 | Reel | Contact | Crimp Terminal | | | | AWG 28-32 | | | Phosphor Bronze | Gold | 100MΩ | -25°C to +85°C | 50V | Wire Mount |
---|
Min: 7,500 Mult. of: 7,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 22,500 Ready to Ship! | 16 Weeks | 2436 | Reel | Contact | Crimp Terminal | | | | AWG 28-22 | | | Phosphor Bronze | Tin | | -25°C to +85°C | 250V | Wire Mount |
---|
Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 16 Weeks | 2306 | Reel | | | | | | | | | | | | | | |
---|
SZH-003T-P0.5 JST ZH Series 32-28 AWG Receptacle Contact Connector Min: 16,000 Mult. of: 16,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 16 Weeks | 2444 | Reel | Contact | Crimp Terminal | | | | AWG 28-32 | | | Phosphor Bronze | Tin | 500MΩ | -25°C to +85°C | 50V | Wire Mount |
---|
SSFH-001T-P0.5 JST SFH Series AWG 26-22 Copper Alloy Tin Plated Contact Min: 15,000 Mult. of: 15,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 16 Weeks | 2405 | Reel | Contact | Crimp Terminal | | | | AWG 22-26 | | | Copper Alloy | Tin | 1000MΩ | -22°C to +105°C | 300V | Wire Mount |
---|
SCN-001T-1.0K JST Brass Crimp Male Contact 28 - 22 AWG for SCN Connector Min: 11,000 Mult. of: 11,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 11,000 Ready to Ship! | 16 Weeks | 2431 | Reel | | | | | | | | | | | | | | |
---|
Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 16 Weeks | 2326 | Reel | Contact | Crimp Terminal | | | | AWG 30-26 | | | Phosphor Bronze | Tin | 100MΩ | -25°C to +85°C | 50V | Wire Mount |
---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 16 Weeks | 2422 | Reel | | | | | | | | | | | | | | |
---|
Min: 8,500 Mult. of: 8,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,500 Ready to Ship! | N/A | 2449 | Reel | Contact | Male/Pin Crimp | | | | | | | | Tin | 500MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
SPHD-001T-P0.5 JST PHD Series 2 mm 26-22 AWG Secure Locking Device Contact Connector Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 16 Weeks | 2444 | Reel | Contact | Crimp Terminal | | | | AWG 26-22 | Natural | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 16 Weeks | 2401 | Reel | | | | | | | | | | | | | | |
---|
SXAM-01T-P0.6 JST XA Series 24-20 AWG Crimp Tin Finish Male Contact Min: 7,000 Mult. of: 7,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,000 Ready to Ship! | 16 Weeks | 2414 | Reel | Contact | Crimp Terminal | | | | AWG 20-24 | | | Phosphor Bronze | Tin | 500MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
Min: 6,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 16 Weeks | 2444 | Reel | | | | | | | | | | | | | | |
---|
SWPJT-21T-P0.5 JST WPJ Series 5.0mm Pitch 22-18 AWG Contact Receptacle Min: 6,000 Mult. of: 6,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 16 Weeks | 2422 | Reel | | | | | | | | | | | | | | |
---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 16 Weeks | 2405 | Reel | | | | | | | | | | | | | | |
---|
SXA-01T-P0.6 JST XAD Series 2.5 mm 24-20 AWG Crimp Contact Connector Min: 4,800 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,800 Ready to Ship! | 16 Weeks | 2422 | Reel | Contact | Crimp Terminal | | | | | | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
Min: 4,500 Mult. of: 4,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,500 Ready to Ship! | 16 Weeks | 2440 | Reel | | | | | | | | | | | | | | |
---|
Min: 4,500 Mult. of: 4,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,500 Ready to Ship! | 16 Weeks | 2422 | Reel | Contact | Crimp Terminal | | | | AWG 18-22 | | | Phosphor Bronze | Tin | 1000MΩ | -25°C to +85°C | 250V | Wire Mount |
---|
SLM-41T-P1.3E JST EL Series 16-20 AWG Tin-plated Crimp Termination Pin Contact Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,000 Ready to Ship! | 16 Weeks | 2240 | Reel | | | | | | | | | | | | | | |
---|
Min: 3,200 Mult. of: 3,200 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 3,200 Ready to Ship! | 16 Weeks | 2501 | Reel | | | | | | | | | | | | | | |
---|