SXH-001T-P0.6 in Reel by JST | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SXH-001T-P0.6

XH Series 2.5 mm Pitch 28-22 AWG Wire to Board Crimp Shrouded Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST SXH-001T-P0.6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The SXA-001T-P0.6 is a part of XH Series 2.5 mm Pitch 22-28 AWG Contact Crimp Style Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?
Read More...
Pricing Section
Global Stock:
232,000
USA:
232,000
424,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$152.80
USD
Quantity
Unit Price
8,000
$0.0191
16,000
$0.0188
24,000
$0.0186
40,000
$0.0184
80,000+
$0.018
Product Variant Information section