text.skipToContent text.skipToNavigation

Manufacturer Part #

SYF-001T-P0.6(LF)(SN)

RCY Connector 22 - 28 AWG Phospher Bronze Tin Plated Socket Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SYF-001T-P0.6(LF)(SN) - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$237.00
USD
Quantity
Unit Price
7,500
$0.0316
15,000
$0.031
22,500
$0.0308
30,000
$0.0305
37,500+
$0.0299
Product Variant Information section