SXAM-01T-P0.6 in Reel by JST | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SXAM-01T-P0.6

XA Series 24-20 AWG Crimp Tin Finish Male Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
JST SXAM-01T-P0.6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-24
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$156.10
USD
Quantity
Unit Price
7,000
$0.0223
14,000
$0.0219
21,000
$0.0217
35,000
$0.0215
70,000+
$0.0209
Product Variant Information section