SPAL-001T-P0.5 in Reel by JST | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPAL-001T-P0.5

PA Series 22-26AWG Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
JST SPAL-001T-P0.5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 26-22
Color: Natural
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wall Mount
Features & Applications

The SPAL-001T-P0.5 is a 22-26 AWG phosphor bronze, tin plated crimp pin contact.

Specifications:

  • Current rating: 3 A,AC,DC( AWG#22)
  • Voltage rating: 250 V,AC,DC
  • Temperature range: -25°C to 85°C
  • Contact resistance: Initial value/10 mΩ max
  • Insulation resistance: 1000 MΩ min.
  • Withstanding voltage: 800 V AAC/minute
  • Applicable wire: AWG #28 to #22
  • Phosphor bronze, tinplated

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$140.00
USD
Quantity
Unit Price
10,000
$0.014
20,000
$0.0138
40,000
$0.0136
50,000
$0.0135
150,000+
$0.0131
Product Variant Information section