
Manufacturer Part #
MINI-SSHL-002T-P0.2
Mini Reel 30-26 AWG Connector Terminal
Product Specification Section
JST MINI-SSHL-002T-P0.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST MINI-SSHL-002T-P0.2 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 30-26 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.137
2,000
$0.135
4,000
$0.134
5,000
$0.133
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Wire Mount