SSH-003GA-P0.2 in Reel by JST | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SSH-003GA-P0.2

SHD Series 1 mm 32-28 AWG Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
JST SSH-003GA-P0.2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-32
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
23000
Multiple Of:
23000
Total
$818.80
USD
Quantity
Unit Price
23,000+
$0.0356
Product Variant Information section