SZH-003T-P0.5 in Reel by JST | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SZH-003T-P0.5

ZH Series 32-28 AWG Receptacle Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
JST SZH-003T-P0.5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-32
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$161.60
USD
Quantity
Unit Price
16,000
$0.0101
32,000
$0.0098
48,000
$0.0097
80,000
$0.0095
160,000+
$0.0093
Product Variant Information section