Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1 $0.64 40 $0.625 125 $0.605 250 $0.595 750 $0.57 | 60,368 Ready to Ship! | 17 Weeks | 2306 | Tube | Dip | 8 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole | ||
TE Connectivity AD Series 8 Position SPST Flush Slide Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 20 $0.74 60 $0.72 200 $0.70 400 $0.685 800 $0.665 | 12,000 Ready to Ship! | 17 Weeks | 2309 | Tube | Dip | 8 | SPST | Slide | Outside L | Sealed | Surface Mount | ||||||||
Qty Unit Price 1 $0.405 75 $0.395 150 $0.39 400 $0.38 1,000 $0.365 | 9,862 Ready to Ship! | 17 Weeks | 2233 | Tube | Dip | 2 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole | ||
TE Connectivity 4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch | Qty Unit Price 25 $0.935 75 $0.91 125 $0.90 375 $0.875 625 $0.85 | 2,750 Ready to Ship! | 33 Weeks | 2421 | Tube | Dip | 4 | SPST | Rocker | PCB | Sealed | Through Hole | ||||||||
TE Connectivity GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch | Qty Unit Price 2,000 $1.97 | 2,000 Ready to Ship! | 20 Weeks | 2230 | Reel | Dip | 8 | SPST | Standard | 600g | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 1000MΩ | 1.27mm | -30°C to +85°C | Surface Mount | |
Qty Unit Price 1 $0.925 30 $0.90 75 $0.88 200 $0.86 400 $0.82 | 1,840 Ready to Ship! | 20 Weeks | 2234 | Tube | Dip | 4 | SPST | 800g | PCB | Unsealed | 50mΩ | 24V | 100mA | 100MΩ | 2.54mm | -22°C to +185°C | Through Hole | |||
Qty Unit Price 500 $1.03 | 1,000 Ready to Ship! | 20 Weeks | 2426 | Reel | Dip | 4 | SPST | Piano | 800g | Outside L | 50mΩ | 24V | 100mA | 100MΩ | 2.54mm | -30°C to +85°C | Surface Mount | |||
TE Connectivity 8 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch | Qty Unit Price 1 $1.55 25 $1.53 50 $1.51 150 $1.49 300 $1.45 | 987 Ready to Ship! | 33 Weeks | 2220 | Tube | Dip | 8 | SPST | Rocker | PCB | Through Hole | |||||||||
TE Connectivity AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 20 $0.90 60 $0.875 100 $0.86 400 $0.83 600 $0.81 | 779 Ready to Ship! | 17 Weeks | 2217 | Tube | Dip | 8 | SPST | Standard | 800g | Gull Wing | Unsealed | 50mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Surface Mount | |
Qty Unit Price 1 $1.02 30 $0.99 75 $0.97 200 $0.945 400 $0.90 | 714 Ready to Ship! | 33 Weeks | 2144 | Tube | Dip | 8 | SPST | Rocker | PCB | Sealed | Through Hole | |||||||||
Qty Unit Price 1 $0.575 50 $0.565 125 $0.55 300 $0.54 750 $0.515 | 678 Ready to Ship! | 10 Weeks | 2122 | Tube | Dip | 4 | PCB | Unsealed | Through Hole | |||||||||||
Qty Unit Price 1 $0.525 50 $0.515 125 $0.50 300 $0.49 750 $0.47 | 248 Ready to Ship! | 17 Weeks | 2228 | Tube | Dip | 4 | SPST | Flush | Gull Wing | Sealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +80°C | 1 | Surface Mount | ||
Qty Unit Price 1 $1.09 30 $1.07 75 $1.06 200 $1.04 400 $1.02 | 6 Ready to Ship! | 20 Weeks | 2017 | Tube | Dip | 4 | SPST | Recessed | 600g | Outside L | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -22°C to +185°C | Surface Mount | ||
Qty Unit Price 1 $1.07 30 $1.06 75 $1.04 200 $1.03 400 $1.00 | 5 Ready to Ship! | 33 Weeks | 2344 | Tube | Dip | 4 | SPST | Side Actuated | PC Pin | Sealed | 24V | 25mA | 2.54mm | -55°C to +105°C | 1 | Through Hole | ||||
Qty Unit Price 45 $3.14 90 $3.11 135 $3.09 180 $3.07 225 $3.03 | 0 | 19 Weeks | Bag | Rotary | 16 | Hexadecimal | Flush | PCB | Through Hole | |||||||||||
Qty Unit Price 25 $26.52 | 0 | 9 Weeks | Bag | Dip | ||||||||||||||||
TE Connectivity GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch | Qty Unit Price 1 $1.43 25 $1.41 50 $1.45 75 $1.39 150 $1.38 300 $1.40 400 $1.34 | 0 | 19 Weeks | Box | Dip | 8 | SPST | Recessed Rocker | 600g | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 1000MΩ | 1.27mm | -30°C to +85°C | Surface Mount | ||
![]() TE Connectivity Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD | Qty Unit Price 3,000 $2.41 | 0 | 19 Weeks | Box | ||||||||||||||||
Qty Unit Price 20,000 $1.74 | 0 | 19 Weeks | Box | |||||||||||||||||
Qty Unit Price 10,000 $1.54 | 0 | 19 Weeks | Box | |||||||||||||||||
Qty Unit Price 25 $0.795 75 $0.775 125 $0.765 500 $0.74 750 $0.72 | 0 | 17 Weeks | Box | Dip | 6 | SPST | Standard | Gull Wing | Surface Mount | |||||||||||
Qty Unit Price 25 $0.82 75 $0.80 125 $0.79 500 $0.76 750 $0.745 | 0 | 17 Weeks | Box | Dip | 6 | SPST | PCB | Unsealed | Through Hole | |||||||||||
Qty Unit Price 40 $1.75 80 $1.73 120 $1.72 200 $1.71 400 $1.68 | 0 | 19 Weeks | Box | Dip | 4 | SP | Slide | 600g | Outside L | Sealed | 100mΩ | 50V | 100mA | 100MΩ | 2.54mm | -45°C to +100°C | Surface Mount | |||
Qty Unit Price 15 $1.04 45 $1.01 150 $0.975 300 $0.955 600 $0.925 | 0 | 19 Weeks | Box | |||||||||||||||||
Qty Unit Price 600 $0.73 | 0 | 17 Weeks | Box | Dip | 2 | SPST | Slide | Vertical / SMT | Sealed | Surface Mount |
Added to Your Shopping Cart