1825057-7 in Tube by TE Connectivity | Interrupteur DIP | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

1825057-7

AD Series 8 Position SPST Extended NonSealed 2.54mm Pitch ThroughHole DIP Switch

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2306
Product Specification Section
TE Connectivity 1825057-7 - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Extended
Operating Force: 800gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1825057-7  is a Part of AD Series 8 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features;

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 8
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

View the Complete family of 1825057 DIP switch

Voir plus...
Pricing Section
Stock global :
60 368
États-Unis:
60 368
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,64 $
USD
Quantité
Prix unitaire
1
$0.64
40
$0.625
125
$0.605
250
$0.595
750+
$0.57
Product Variant Information section