1825002-9 in Box by TE Connectivity | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1825002-9

6 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825002-9 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,725.00
USD
Quantity
Unit Price
25
$0.82
75
$0.80
125
$0.79
500
$0.76
750+
$0.745
Product Variant Information section